MD1-15PH001 vs MDV1-15PS003 feature comparison

MD1-15PH001 ITT Interconnect Solutions

Buy Now Datasheet

MDV1-15PS003 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD MOUNTING STANDARD MOUNTING
Body Breadth 0.215 inch 0.215 inch
Body Depth 0.171 inch 0.171 inch
Body Length 0.662 inch 0.662 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Option 1 HOLE .087-.098 HOLE .087-.098
Mounting Type PANEL PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 149 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Rated Current (Signal) 3 A 3 A
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 15 15
Wire Size-Max 25 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 3 3
Connector Type D MICROMINIATURE CONNECTOR

Compare MD1-15PH001 with alternatives

Compare MDV1-15PS003 with alternatives