MD1-15PH001
vs
MD1-15PS001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD MOUNTING
STANDARD MOUNTING
Body Breadth
0.215 inch
0.215 inch
Body Depth
0.171 inch
0.171 inch
Body Length
0.662 inch
0.662 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
0.05 inch
Mounting Option 1
HOLE .087-.098
HOLE .087-.098
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
149 °C
149 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
3 A
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
15
15
Wire Size-Max
25 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Connector Type
D MICROMINIATURE CONNECTOR
Compare MD1-15PH001 with alternatives
Compare MD1-15PS001 with alternatives