MD001-PA07STGFT vs D007-0781-200-Z feature comparison

MD001-PA07STGFT MMT Corp

Buy Now Datasheet

D007-0781-200-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Body Breadth 0.512 inch 0.512 inch
Body Depth 0.508 inch 0.508 inch
Body Length 0.551 inch 0.543 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type DIN CONNECTOR DIN CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance YES YES
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Plating Thickness FLASH inch FLASH inch
Polarization Key POLAR PIN POSITION POLAR PIN POSITION
Shell Finish TIN
Shell Material BRASS COPPER ALLOY
Terminal Length 0.138 inch 0.125 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Contact Resistance 30 mΩ
Insertion Force-Max 44.0352 N
Insulation Resistance 50000000 Ω
Rated Current (Signal) 2 A
Reference Standard UL
Withdrawl Force-Min 8.896 N

Compare MD001-PA07STGFT with alternatives

Compare D007-0781-200-Z with alternatives