D007-0781-200-Z
vs
MD003-PA07TGFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
MMT MACHRONE CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
ROHS COMPLIANT
Body Breadth
0.512 inch
0.512 inch
Body Depth
0.508 inch
0.508 inch
Body Length
0.543 inch
0.551 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
DIN CONNECTOR
DIN CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
YES
YES
Insertion Force-Max
44.0352 N
Insulation Resistance
50000000 Ω
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Plating Thickness
FLASH inch
FLASH inch
Polarization Key
POLAR PIN POSITION
POLAR PIN POSITION
Rated Current (Signal)
2 A
Reference Standard
UL
Shell Material
COPPER ALLOY
COPPER ALLOY
Terminal Length
0.125 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Withdrawl Force-Min
8.896 N
Base Number Matches
1
1
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Shell Finish
TIN
Compare D007-0781-200-Z with alternatives
Compare MD003-PA07TGFT with alternatives