MCT83911FP
vs
MCT83912FP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GEC PLESSEY SEMICONDUCTORS
|
GEC PLESSEY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ADDITIONAL POWER SUPPLY -12V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
|
BUILT-IN SELF TEST; DUAL PORT RAM
|
Address Bus Width |
12
|
12
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
10 MHz
|
10 MHz
|
Communication Protocol |
MIL-STD-1553B
|
MIL-STD-1553B
|
Data Encoding/Decoding Method |
BIPH-LEVEL(MANCHESTER)
|
BIPH-LEVEL(MANCHESTER)
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
R-CDFP-F90
|
R-CDFP-F90
|
JESD-609 Code |
e0
|
e0
|
Low Power Mode |
NO
|
NO
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
90
|
90
|
On Chip Data RAM Width |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL90,1.6
|
FL90,1.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
2048
|
2048
|
Supply Current-Max |
540 mA
|
540 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
|
Base Number Matches |
2
|
2
|
Package Description |
|
DFP, FL90,1.6
|
|
|
|
Compare MCT83911FP with alternatives
Compare MCT83912FP with alternatives