Part Details for MCT83912FP by Plessey Semiconductors Ltd
Overview of MCT83912FP by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCT83912FP
MCT83912FP CAD Models
MCT83912FP Part Data Attributes
|
MCT83912FP
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
MCT83912FP
Plessey Semiconductors Ltd
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL90,1.6 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN SELF TEST; DUAL PORT RAM | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL-STD-1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDFP-F90 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 90 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL90,1.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Supply Current-Max | 540 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for MCT83912FP
This table gives cross-reference parts and alternative options found for MCT83912FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT83912FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT83103-3 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83912FP vs MCT83103-3 |
MCT83102 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, | Plessey Semiconductors Ltd | MCT83912FP vs MCT83102 |
MCT83103 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83912FP vs MCT83103 |
MCT83911-3 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, | Plessey Semiconductors Ltd | MCT83912FP vs MCT83911-3 |
MCT83103FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90, | Plessey Semiconductors Ltd | MCT83912FP vs MCT83103FP |
MCT83103-3FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83912FP vs MCT83103-3FP |
MCT83910FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83912FP vs MCT83910FP |
MCT83910 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83912FP vs MCT83910 |
MCT83912FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83912FP vs MCT83912FP |
MCT83102 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83912FP vs MCT83102 |