MCT83911-3 vs MCT83912FP feature comparison

MCT83911-3 Plessey Semiconductors Ltd

Buy Now Datasheet

MCT83912FP Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Package Description QIP, QUIP90B,1.1/1.3 DFP, FL90,1.6
Reach Compliance Code unknown unknown
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Additional Feature ADDITIONAL POWER SUPPLY +/-12V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM BUILT-IN SELF TEST; DUAL PORT RAM
Address Bus Width 12 12
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
Communication Protocol MIL STD 1553B MIL-STD-1553B
Data Encoding/Decoding Method BIPH-LEVEL (MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code R-CQIP-T90 R-CDFP-F90
JESD-609 Code e0 e0
Low Power Mode NO NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2 2
Number of Terminals 90 90
On Chip Data RAM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP DFP
Package Equivalence Code QUIP90B,1.1/1.3 FL90,1.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 2048 2048
Supply Current-Max 540 mA 540 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 2 1
HTS Code 8542.31.00.01

Compare MCT83911-3 with alternatives

Compare MCT83912FP with alternatives