MCT83911-3 vs MCT83910-3 feature comparison

MCT83911-3 Plessey Semiconductors Ltd

Buy Now Datasheet

MCT83910-3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS MICROSEMI CORP
Package Description QIP, QUIP90B,1.1/1.3 QIP, QUIP90B,1.1/1.3
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL POWER SUPPLY +/-12V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
Address Bus Width 12
Boundary Scan NO
Clock Frequency-Max 10 MHz
Communication Protocol MIL STD 1553B
Data Encoding/Decoding Method BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 16
JESD-30 Code R-CQIP-T90 R-CQIP-P90
JESD-609 Code e0
Low Power Mode NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 2
Number of Terminals 90 90
On Chip Data RAM Width 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QIP
Package Equivalence Code QUIP90B,1.1/1.3 QUIP90B,1.1/1.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 2048
Supply Current-Max 540 mA 540 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 4 4
HTS Code 8542.31.00.01

Compare MCT83911-3 with alternatives