MCT83911-3
vs
MCT83102
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
QIP, QUIP90B,1.1/1.3
QIP, QUIP90B,1.1/1.3
Reach Compliance Code
unknown
unknown
Additional Feature
ADDITIONAL POWER SUPPLY +/-12V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
ADDITIONAL POWER SUPPLY -15V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
Address Bus Width
12
12
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
Communication Protocol
MIL STD 1553B
MIL STD 1553B
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CQIP-T90
R-CQIP-T90
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
90
90
On Chip Data RAM Width
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
QIP
Package Equivalence Code
QUIP90B,1.1/1.3
QUIP90B,1.1/1.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
2048
2048
Supply Current-Max
540 mA
540 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
2
4
HTS Code
8542.31.00.01
Compare MCT83911-3 with alternatives
Compare MCT83102 with alternatives