MCT7806BD2T vs MC7806CD2T feature comparison

MCT7806BD2T Freescale Semiconductor

Buy Now Datasheet

MC7806CD2T Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description TO-263, SMSIP3H,.55TB TO-263, SMSIP3H,.55TB
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0 e0
Line Regulation-Max 0.12% 0.024%
Load Regulation-Max 0.12% 0.03%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 3 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V
Input Voltage-Min 8 V
JESD-30 Code R-PSSO-G2
Length 10.02 mm
Number of Functions 1
Output Voltage1-Max 6.3 V
Output Voltage1-Min 5.7 V
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.572 mm
Terminal Form GULL WING
Width 9.1945 mm

Compare MC7806CD2T with alternatives