MC7806CD2T
vs
MC7808BD2T/R4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ON SEMICONDUCTOR
Package Description
TO-263, SMSIP3H,.55TB
TO-263,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
e0
Line Regulation-Max
0.024%
Load Regulation-Max
0.03%
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
6 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.55TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
Base Number Matches
5
1
Part Package Code
D2PAK
Pin Count
3
Input Voltage-Max
25 V
Input Voltage-Min
10.5 V
JESD-30 Code
R-PSSO-G2
Length
10.02 mm
Number of Functions
1
Output Voltage1-Max
8.4 V
Output Voltage1-Min
7.6 V
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.572 mm
Terminal Form
GULL WING
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.1945 mm
Compare MC7808BD2T/R4 with alternatives