MCT6H vs ISD204X3-SMT&R feature comparison

MCT6H Telefunken Microelectronics Gmbh

Buy Now Datasheet

ISD204X3-SMT&R Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 60%
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.6 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -25 °C
Power Dissipation-Max 0.25 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Pbfree Code Yes
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA
Isolation Voltage-Max 5300 V
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare ISD204X3-SMT&R with alternatives