ISD204X3-SMT&R vs ILD66-3 feature comparison

ISD204X3-SMT&R Isocom Components

Buy Now Datasheet

ILD66-3 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 60 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 100% 400%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Package Description DIP-8

Compare ISD204X3-SMT&R with alternatives

Compare ILD66-3 with alternatives