MCT62 General Instrument OptoelectronicsBuy Now Datasheet |
H11AA3.300 QT OptoelectronicsBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | GENERAL INSTRUMENT OPTOELECTRONICS | QT OPTOELECTRONICS |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.80.00 | |
Base Number Matches | 9 | 1 |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |