MCT62 vs ILD30 feature comparison

MCT62 onsemi

Buy Now Datasheet

ILD30 Siemens

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI SIEMENS A G
Part Package Code PDIP-8
Package Description DIP-16 DIP-8
Manufacturer Package Code 646CQ
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer onsemi
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 400%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
On-State Current-Max 0.03 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish MATTE TIN
Base Number Matches 7 14

Compare MCT62 with alternatives

Compare ILD30 with alternatives