MCT62
vs
IL250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ISOCOM COMPONENTS LTD
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
DIP-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
50%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Base Number Matches
12
12
Compare MCT62 with alternatives
Compare IL250 with alternatives