MCT62 vs TIL195BX-SMT&R feature comparison

MCT62 Fairchild Semiconductor Corporation

Buy Now Datasheet

TIL195BX-SMT&R Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Package Description DIP-16
Reach Compliance Code compliant unknown
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 9 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare TIL195BX-SMT&R with alternatives