MCT6-X009T vs MCT275-X007T feature comparison

MCT6-X009T Vishay Intertechnologies

Buy Now Datasheet

MCT275-X007T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description DIP-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 20%
Current Transfer Ratio-Nom 50% 210%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5300 V
Mounting Feature SURFACE MOUNT
Number of Elements 2 1
On-State Current-Max 0.03 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Base Number Matches 1 1
Dark Current-Max 50 nA

Compare MCT6-X009T with alternatives

Compare MCT275-X007T with alternatives