Part Details for MCT275-X007T by Infineon Technologies AG
Overview of MCT275-X007T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT275-X007T
MCT275-X007T CAD Models
MCT275-X007T Part Data Attributes
|
MCT275-X007T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MCT275-X007T
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 210% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT275-X007T
This table gives cross-reference parts and alternative options found for MCT275-X007T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT275-X007T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT272-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT275-X007T vs MCT272-X007T |
ILCT6-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT275-X007T vs ILCT6-X007 |
MCT276-X019T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT275-X007T vs MCT276-X019T |
MCT273-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT273-X006 |
MCT276-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT276-X017 |
MCT273-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT273-X016 |
MCT275-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT275-X016 |
MCT273-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT273-X007T |
MCT6-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-6 | Siemens | MCT275-X007T vs MCT6-X009T |
MCT275-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT275-X007T vs MCT275-X017 |