MCT6-X007 vs MCT275-X009 feature comparison

MCT6-X007 Siemens

Buy Now Datasheet

MCT275-X009 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 210%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 2
Dark Current-Max 50 nA

Compare MCT6-X007 with alternatives

Compare MCT275-X009 with alternatives