MCT275-X009 vs MCT6-X009T feature comparison

MCT275-X009 Siemens

Buy Now Datasheet

MCT6-X009T Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G VISHAY SEMICONDUCTORS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 210%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4

Compare MCT275-X009 with alternatives

Compare MCT6-X009T with alternatives