MCT5210
vs
4N35
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-6
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
400%
100%
Forward Current-Max
0.04 A
0.06 A
Isolation Voltage-Max
2500 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
70 °C
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
5
24
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.40.80.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Everlight
Current Transfer Ratio-Min
100%
Dark Current-Max
50 nA
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.15 W
Response Time-Max
0.000012 s
Surface Mount
NO
Compare MCT5210 with alternatives
Compare 4N35 with alternatives