4N35 vs MCT5201 feature comparison

4N35 Marktech Optoelectronics

Buy Now Datasheet

MCT5201 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARKTECH OPTOELECTRONICS QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Current-Max 0.06 A 0.04 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 3500 V 2500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.3 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 37 4
Package Description DIP-6
Additional Feature UL RECOGNIZED, LOGIC COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 300%
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare MCT5201 with alternatives