MCT275SR2 vs MCT275S feature comparison

MCT275SR2 Motorola Mobility LLC

Buy Now Datasheet

MCT275S Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 70% 70%
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Rohs Code No
Current Transfer Ratio-Min 70%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Response Time-Max 0.0000045 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)