Part Details for MCT275S by Motorola Semiconductor Products
Overview of MCT275S by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for MCT275S
MCT275S CAD Models
MCT275S Part Data Attributes
|
MCT275S
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCT275S
Motorola Semiconductor Products
Transistor Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 70% | |
Current Transfer Ratio-Nom | 70% | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.0000045 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |