MCT274 vs SFH615A-1-X016 feature comparison

MCT274 Telefunken Microelectronics Gmbh

Buy Now Datasheet

SFH615A-1-X016 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 225%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 2
Package Description DIP-4
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 40%
Dark Current-Max 50 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare SFH615A-1-X016 with alternatives