MCT272R2
vs
SFH6156-2X001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
VISHAY SEMICONDUCTORS
Package Description
DIP-6
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
115%
45%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
2500 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
22%
Forward Voltage-Max
1.65 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Compare MCT272R2 with alternatives
Compare SFH6156-2X001 with alternatives