MCT272R2 vs LTV702VSB-V feature comparison

MCT272R2 Quality Technologies Corp

Buy Now Datasheet

LTV702VSB-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY TECHNOLOGIES CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 115% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.40.80.00

Compare MCT272R2 with alternatives

Compare LTV702VSB-V with alternatives