CNY75A vs SFH601-1 feature comparison

CNY75A Isocom Components

Buy Now Datasheet

SFH601-1 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD SIEMENS A G
Package Description PLASTIC, DIP-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 90 V 100 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Current Transfer Ratio-Nom 63% 40%
Dark Current-Max 150 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 5 6

Compare CNY75A with alternatives

Compare SFH601-1 with alternatives