Part Details for H11C5 by Motorola Semiconductor Products
Overview of H11C5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11C5
H11C5 CAD Models
H11C5 Part Data Attributes
|
H11C5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
H11C5
Motorola Semiconductor Products
SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.02 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.00015 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11C5
This table gives cross-reference parts and alternative options found for H11C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11C3 | Isocom Components | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11C5 vs H11C3 |
H11C3 | Intersil Corporation | Check for Price | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | H11C5 vs H11C3 |
H11C4.300 | QT Optoelectronics | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, | H11C5 vs H11C4.300 |
H11C4.300 | Fairchild Semiconductor Corporation | Check for Price | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11C5 vs H11C4.300 |
H11C3 | Motorola Mobility LLC | Check for Price | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | H11C5 vs H11C3 |
MOC3003 | Motorola Semiconductor Products | Check for Price | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | H11C5 vs MOC3003 |
TLP541G | Toshiba America Electronic Components | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL SCR OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6 | H11C5 vs TLP541G |
H11C6 | Isocom LTD | Check for Price | SCR Output Optocoupler, 1-Element, 1060V Isolation, DIP-6 | H11C5 vs H11C6 |
H11C1 | Motorola Semiconductor Products | Check for Price | SCR Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | H11C5 vs H11C1 |