H11C2 vs H11C6.300 feature comparison

H11C2 QT Optoelectronics

Buy Now Datasheet

H11C6.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED, VDE RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 11 mA 30 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.3 A 0.3 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 200 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 14 2
HTS Code 8541.40.80.00

Compare H11C2 with alternatives

Compare H11C6.300 with alternatives