MCR8SDG vs BT150-500R,127 feature comparison

MCR8SDG Rochester Electronics LLC

Buy Now Datasheet

BT150-500R,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown compliant
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Voltage 400 V 500 V
Repetitive Peak Reverse Voltage 400 V 500 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Operating Temperature-Max 125 °C
Reference Standard IEC-60134

Compare BT150-500R,127 with alternatives