MCR8D vs S4008R feature comparison

MCR8D Motorola Mobility LLC

Buy Now Datasheet

S4008R Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 125 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 30 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.2 mA
Non-Repetitive Pk On-state Cur 80 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 25 1

Compare MCR8D with alternatives

Compare S4008R with alternatives