MCR8D vs MCR218-6 feature comparison

MCR8D Motorola Mobility LLC

Buy Now Datasheet

MCR218-6 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA 25 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 80 A
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR SCR
Base Number Matches 4 6

Compare MCR8D with alternatives