MCR72-6G vs S4006LS2 feature comparison

MCR72-6G Littelfuse Inc

Buy Now Datasheet

S4006LS2 Loras Industries Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 6 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 3
Critical Rate of Rise of Off-State Voltage-Min 5 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 6000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 5 µA
Terminal Finish TIN LEAD

Compare MCR72-6G with alternatives

Compare S4006LS2 with alternatives