MCR72-6G
vs
S4008FS31
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
TECCOR ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.5 mA
JEDEC-95 Code
TO-220AB
TO-202
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
2
3
Part Package Code
SFM
Pin Count
3
Additional Feature
HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom
45 µs
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
8 mA
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
100 A
On-state Current-Max
8000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Leakage Current-Max
5 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MCR72-6G with alternatives
Compare S4008FS31 with alternatives