MCR708AT4G
vs
MCR12NG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
TO-252
TO-220AB
Package Description
SMALL OUTLINE, R-PSSO-G2
CASE 221A-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
369C
221A-09
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
100 V/us
DC Gate Trigger Current-Max
0.075 mA
20 mA
DC Gate Trigger Voltage-Max
1 V
1 V
Holding Current-Max
10 mA
40 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
0.2 mA
2 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
25 A
100 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
2600 A
12000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
12 A
Repetitive Peak Off-state Voltage
600 V
800 V
Repetitive Peak Reverse Voltage
600 V
800 V
Surface Mount
YES
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
JEDEC-95 Code
TO-220AB
Compare MCR708AT4G with alternatives
Compare MCR12NG with alternatives