MCR708A
vs
S4006L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
TECCOR ELECTRONICS INC
Package Description
SMALL OUTLINE, R-PSSO-G2
ISOLATED TO-220, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
175 V/us
DC Gate Trigger Current-Max
0.075 mA
15 mA
DC Gate Trigger Voltage-Max
1 V
1.5 V
Holding Current-Max
5 mA
30 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.2 mA
0.2 mA
Non-Repetitive Pk On-state Cur
25 A
100 A
Number of Elements
1
1
Number of Terminals
2
3
On-State Voltage-Max
2.2 V
On-state Current-Max
2600 A
6000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
6 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
600 V
400 V
Repetitive Peak Reverse Voltage
600 V
400 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
4
60
Rohs Code
No
Part Package Code
TO-220AB
Pin Count
3
Category CO2 Kg
8.54
Compliance Temperature Grade
Automotive: -40C to +125C
Additional Feature
HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom
35 µs
JEDEC-95 Code
TO-220AB
Compare MCR708A with alternatives
Compare S4006L with alternatives