MCR708A
vs
MCR708AT4
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
MOTOROLA INC
|
Package Description |
,
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
7
|
5
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
10 V/us
|
DC Gate Trigger Current-Max |
|
0.075 mA
|
DC Gate Trigger Voltage-Max |
|
1 V
|
Holding Current-Max |
|
10 mA
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.2 mA
|
Non-Repetitive Pk On-state Cur |
|
25 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
On-State Voltage-Max |
|
2.2 V
|
On-state Current-Max |
|
2600 A
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
4 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Repetitive Peak Reverse Voltage |
|
600 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare MCR708AT4 with alternatives