MCR706A1 vs TYN058 feature comparison

MCR706A1 Motorola Mobility LLC

Buy Now Datasheet

TYN058 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 200 V/us
DC Gate Trigger Current-Max 0.075 mA 15 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 5 mA 30 mA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.2 mA 2 mA
Non-Repetitive Pk On-state Cur 25 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.2 V
On-state Current-Max 2600 A 8000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 50 V
Repetitive Peak Reverse Voltage 400 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 10
Rohs Code Yes
Circuit Commutated Turn-off Time-Nom 70 µs
JEDEC-95 Code TO-220AB

Compare MCR706A1 with alternatives

Compare TYN058 with alternatives