MCR706A1 vs 2N2328A feature comparison

MCR706A1 Motorola Semiconductor Products

Buy Now Datasheet

2N2328A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description IN-LINE, R-PSIP-T3 TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.075 mA 0.02 mA
DC Gate Trigger Voltage-Max 1 V 0.6 V
Holding Current-Max 5 mA 2 mA
JESD-30 Code R-PSIP-T3 O-MBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.2 mA 0.1 mA
Non-Repetitive Pk On-state Cur 25 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.2 V
On-state Current-Max 2600 A 1600 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.3454 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 400 V 300 V
Repetitive Peak Reverse Voltage 400 V 300 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 14
Pbfree Code No
Part Package Code TO-5
Pin Count 3
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
JEDEC-95 Code TO-5

Compare MCR706A1 with alternatives

Compare 2N2328A with alternatives