MCR69-3 vs S6010LS3 feature comparison

MCR69-3 Motorola Mobility LLC

Buy Now Datasheet

S6010LS3 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 221A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us 5 V/us
DC Gate Trigger Current-Max 30 mA 0.5 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 50 mA 8 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.1 mA
Non-Repetitive Pk On-state Cur 300 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
On-state Current-Max 25000 A 10000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 10 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 5 µA
Repetitive Peak Off-state Voltage 100 V 600 V
Repetitive Peak Reverse Voltage 100 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 33 20
Rohs Code No
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 45 µs

Compare MCR69-3 with alternatives

Compare S6010LS3 with alternatives