MCR22-6-18 vs TICP106D feature comparison

MCR22-6-18 Motorola Semiconductor Products

Buy Now Datasheet

TICP106D JW Miller

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC POWER INNOVATIONS LTD
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.5 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 2
Part Package Code TO-92
Pin Count 3

Compare MCR22-6-18 with alternatives

Compare TICP106D with alternatives