TICP106D vs MCR22-6RLRAG feature comparison

TICP106D Power Innovations International, Inc.

Buy Now Datasheet

MCR22-6RLRAG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer POWER INNOVATIONS LTD ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, LP003, 3 PIN LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature SENSITIVE GATE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 1.5 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40