MCR22-6-18
vs
MCR22-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
40 µs
40 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.5 A
1.5 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
5
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
Additional Feature
SENSITIVE GATE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MCR22-6-18 with alternatives
Compare MCR22-6 with alternatives