MCR22-6
vs
MCR22-6-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Repetitive Peak Reverse Voltage
400 V
400 V
Trigger Device Type
SCR
SCR
Base Number Matches
7
2
Package Description
CYLINDRICAL, O-PBCY-W3
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.5 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Compare MCR22-6-5 with alternatives