MCR12NG vs BT150-500R,127 feature comparison

MCR12NG onsemi

Buy Now Datasheet

BT150-500R,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 20 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 12000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 12 A 4 A
Repetitive Peak Off-state Voltage 800 V 500 V
Repetitive Peak Reverse Voltage 800 V 500 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer WeEn Semiconductors
Additional Feature SENSITIVE GATE
Reference Standard IEC-60134

Compare MCR12NG with alternatives

Compare BT150-500R,127 with alternatives