MCR12DCNT4G
vs
MCR106-8G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
TO-252
|
TO-225AA
|
Package Description |
PLASTIC, CASE 369C, DPAK-3
|
LEAD FREE, CASE 077-09, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
369C
|
77-09
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
onsemi
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
20 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
1 V
|
Holding Current-Max |
40 mA
|
5 mA
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.01 mA
|
0.2 mA
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
12000 A
|
2550 A
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
12 A
|
4 A
|
Repetitive Peak Off-state Voltage |
800 V
|
600 V
|
Repetitive Peak Reverse Voltage |
800 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
JEDEC-95 Code |
|
TO-225AA
|
|
|
|
Compare MCR12DCNT4G with alternatives
Compare MCR106-8G with alternatives