MCR106-8G vs MCR106-8 feature comparison

MCR106-8G onsemi

Buy Now Datasheet

MCR106-8 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ONSEMI MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-225AA
Package Description LEAD FREE, CASE 077-09, 3 PIN ,
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V 1 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.2 mA 0.2 mA
Non-Repetitive Pk On-state Cur 25 A 25 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 2550 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 7
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
On-State Voltage-Max 2 V

Compare MCR106-8G with alternatives