MCR12DCMT4G vs BT258-600R,127 feature comparison

MCR12DCMT4G onsemi

Buy Now Datasheet

BT258-600R,127 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code TO-252 TO-220
Package Description LEAD FREE, PLASTIC, CASE 369C, DPAK-3 PLASTIC, SC-46, 3 PIN
Pin Count 3 3
Manufacturer Package Code 369C SOT78
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks 8 Weeks
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 50 V/us
DC Gate Trigger Current-Max 20 mA 0.2 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 40 mA 6 mA
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.01 mA 0.5 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 100 A 65 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 12000 A 5000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount YES NO
Terminal Finish TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 3 2
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
JEDEC-95 Code TO-220AB
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare MCR12DCMT4G with alternatives

Compare BT258-600R,127 with alternatives